Sign in to ask questions about the Bourns ST-0620-BLT-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ST-0620-BLT-STD technical specifications.
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Diameter | 8mm |
| Fail Short | No |
| Lead Length | 85mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 4 |
| Number of Poles | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750A |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Reach SVHC Compliant | Unknown |
| Series | Sparctube™ ST-0620 |
| Termination | Axial |
| Tolerance | 12% |
| Voltage Tolerance | 12% |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0620-BLT-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
