Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns ST-0750-BBT-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ST-0750-BBT-STD technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ST-0750 Sparctube™ |
| Tolerance | 12% |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0750-BBT-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.