
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 800volts +12 % BENT LEADS
Checking distributor stock and pricing after the page loads.
Bourns ST-0800-BBT-STD technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 60mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 450A |
| Series | ST-0800 Sparctube™ |
| Termination | Axial |
| Tolerance | 12% |
| RoHS | Compliant |
No datasheet is available for this part.