
The ST-0840-BBT-STD is a 2-pole circuit protection component from Bourns. It features a radial package with a diameter of 8mm and a length of 60mm, suitable for surface mount applications. The component is available in quantities of 500, packaged in tape and reel. It has a peak pulse current rating of 450A and a tolerance of 12%. The ST-0840 Sparctube is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
Bourns ST-0840-BBT-STD technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 60mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 450A |
| Series | ST-0840 Sparctube™ |
| Termination | Axial |
| Tolerance | 12% |
| RoHS | Compliant |
No datasheet is available for this part.