
The ST-0840-BLB-STD is a 2-pole axial fuse with a diameter of 8mm and a length of 60mm. It is designed for through-hole mounting and has a tolerance of 12%. The fuse has a peak pulse current rating of 450A. It is available in bulk packaging with 1000 units per package.
Bourns ST-0840-BLB-STD technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 60mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 450A |
| Series | ST-0840 Sparctube™ |
| Termination | Axial |
| Tolerance | 12% |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-0840-BLB-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
