Bourns ST-1000-ALT-SG technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 60mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | ST-1000-AXX-SG |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns ST-1000-ALT-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
