The Bourns STHW-680-R is a through-hole mounted tactile switch with a round button actuator and a maximum current rating of 0.05A at 12VDC. It features a single pole, single throw configuration and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |