Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 1.56N SMD Tube
Bourns STJW-660-N technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | STJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns STJW-660-N to view detailed technical specifications.
No datasheet is available for this part.