This surface mount tactile switch features a SPST configuration with a N.O. contact type. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has a mechanical life of 100,000 cycles and an operating force of 1.56N. It is designed for surface mount applications and has a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |