The STMW-660-RTR is a surface mount tactile switch with a round button actuator and straight body orientation. It features a single pole single throw (SPST) configuration with normally open (N.O.) contacts. The switch has a maximum current rating of 0.05 amps at 12 volts DC and a mechanical life of 100,000 cycles. It operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns STMW-660-RTR technical specifications.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 2.54N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |