Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD T/R
Checking distributor stock and pricing after the page loads.
Bourns STMW-660-STR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | STM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |