The STMW-667-S is a surface mount tactile switch with a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. It features a round button actuator style and a straight body orientation. The switch has a mechanical life of 100,000 cycles and an operating force of 1.56N. It is rated for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |