The STRW-610NTR is a surface mount SPST N.O. tactile switch with a round button actuator and gull wing termination. It has a maximum current rating of 0.05 amps at 12 volts DC and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and has a termination style of gull wing. It is designed for surface mount applications and is manufactured by Bourns.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |