The STRW-620NTR is a surface mount SPST N.O. tactile switch with a round button actuator and a maximum current rating of 0.05 amps at 12 volts DC. It features a mechanical life of 100,000 cycles and an operating force of 1.56 grams. The switch is rated for operation between -25°C and 70°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |