
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 500V clamping voltage, 20V reverse standoff voltage, and 250V working voltage. Offers 100mA current rating, 150mA max surge current, and 200mA peak pulse current. Includes ESD protection with a 1us response time. Operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TBU-CA050-100-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TBU-CA050-100-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 500V |
| Current Rating | 100mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 150mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 500V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200mA |
| Reach SVHC Compliant | No |
| Resistance | 9.5R |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TBU-CA |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.076oz |
| Width | 6.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CA050-100-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
