
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN package, offering 650V clamping voltage and 300V working voltage. Features a 1µs response time and 200mA current rating, with ESD protection. This surface mount component operates from -40°C to 125°C and is supplied on tape and reel.
Bourns TBU-CA065-200-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 650V |
| Current Rating | 200mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.85mm |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400mA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 650V |
| Weight | 0.076oz |
| Width | 4mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CA065-200-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
