
Bidirectional Transient Voltage Suppressor (TVS) diode, DFN surface mount package, offering 250V clamping voltage and 100V DC rated voltage. Features 750mA current rating, 1A peak pulse current, and 1µs response time for robust ESD protection. Operates across a -40°C to 125°C temperature range, with 2 circuits and 3 Ohm series resistance. Supplied in tape and reel packaging.
Bourns TBU-CX025-VTC-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 250V |
| Current Rating | 750mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TBU-CX |
| Series Resistance | 3R |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CX025-VTC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.