
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 500V clamping voltage, 250V DC rated voltage, and 250V working voltage. Offers 1µs response time and 1A peak pulse current, with a 750mA current rating. Designed for ESD protection with two circuits and a 5.7Ω series resistance. Operates across a -40°C to 125°C temperature range.
Bourns TBU-CX050-VTC-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 500V |
| Current Rating | 750mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TBU-CX |
| Series Resistance | 5.7R |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CX050-VTC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
