
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 425V working voltage, 850V clamping voltage, and 1µs response time. Offers 750mA current rating and 1A peak pulse current for robust ESD protection. Operates across a -40°C to 125°C temperature range, with 2 circuits and 13Ω series resistance. Packaged in tape and reel for automated assembly.
Bourns TBU-CX085-VTC-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 850V |
| Current Rating | 750mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 850V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TBU-CX |
| Series Resistance | 13R |
| Termination | Solder |
| Voltage Rating | 425V |
| DC Rated Voltage | 425V |
| Weight | 0.076oz |
| Width | 4mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-CX085-VTC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.