
Unidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 425V working voltage, 850V clamping voltage, and 100mA current rating. Designed for fast transient suppression with a 1µs response time. Operates across a -40°C to 85°C temperature range. Supplied in tape and reel packaging.
Bourns TBU-DT085-100-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 850V |
| Current Rating | 100mA |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 850V |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200mA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU-DT |
| Termination | Solder |
| Voltage Rating | 425V |
| DC Rated Voltage | 425V |
| Weight | 0.002681oz |
| Width | 5mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-DT085-100-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
