
Unidirectional Transient Voltage Suppressor (TVS) diode in a DFN package, featuring a 425V working voltage and 850V clamping voltage. This surface mount component offers a 1µs response time and a peak pulse current rating of 600mA, with a 300mA current rating. Designed for robust protection, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TBU-DT085-300-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TBU-DT085-300-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 850V |
| Current Rating | 300mA |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 850V |
| Output Current | 450mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 600mA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU-DT |
| Termination | Solder |
| Voltage Rating | 425V |
| DC Rated Voltage | 425V |
| Weight | 0.002681oz |
| Width | 5mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-DT085-300-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
