
Unidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 425V working voltage, 850V clamping voltage, and 1A peak pulse current. Operates across a -40°C to 125°C temperature range with a 1µs response time. This RoHS compliant component offers 750mA current rating and is supplied in tape and reel packaging.
Bourns TBU-DT085-500-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 850V |
| Current Rating | 750mA |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU-DT |
| Termination | SMD/SMT |
| Voltage Rating | 425V |
| DC Rated Voltage | 425V |
| Width | 5mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-DT085-500-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.