
The TBU-KE025-300-WH transient voltage suppressor features a clamping voltage of 250V and a current rating of 500uA. It is a unidirectional device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a DFN package and is suitable for surface mount applications. It is RoHS compliant and has a working voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TBU-KE025-300-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TBU-KE025-300-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 250V |
| Current Rating | 500uA |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 600mA |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | Solder |
| Width | 2.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-KE025-300-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
