Bourns TBU-KE040-050-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 400V |
| Current Rating | 500uA |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100mA |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU™ |
| Termination | Solder |
| Weight | 0.076oz |
| Width | 2.5mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-KE040-050-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
