
Unidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 500V clamping voltage, 250V working voltage, and 18V reverse standoff voltage. Offers a 1µs response time and a peak pulse current of 100mA. Operates within a temperature range of -40°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging with 3000 units per reel.
Bourns TBU-KE050-050-WH technical specifications.
| Approvals | UL |
| Package/Case | DFN |
| Clamping Voltage | 500V |
| Current Rating | 50mA |
| Depth | 2.5mm |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 75mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100mA |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU-KE |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.002681oz |
| Width | 2.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-KE050-050-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
