
Unidirectional Transient Voltage Suppressor (TVS) diode, surface mountable in a DFN package. Features a 500V clamping voltage, 500mA current rating, and 1µs response time. Operates at 250V with a reverse standoff voltage of 18V. Rated for 1A peak pulse current and 750mA output current. RoHS compliant, UL approved, and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TBU-KE050-500-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TBU-KE050-500-WH technical specifications.
| Approvals | UL |
| Package/Case | DFN |
| Clamping Voltage | 500V |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Direction | Unidirectional |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TBU-KE |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.002681oz |
| Width | 2.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-KE050-500-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
