
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface-mount package. Features a 300V working voltage, 500V clamping voltage, and 100mA current rating. Offers 1µs response time and ESD protection. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TBU-PK050-100-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TBU-PK050-100-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 500V |
| Current Rating | 100mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 200mA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Series | TBU-PK |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TBU-PK050-100-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
