
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMD/SMT package, offering 500V clamping voltage and 300V working voltage. Features a 100mA current rating, 100A max surge current capability, and 1µs response time for robust ESD protection. Designed for surface mount applications with a DFN form factor, operating across a -55°C to 125°C temperature range. This RoHS compliant component is supplied in tape and reel packaging.
Bourns TBU-PL050-100-WH technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 500V |
| Current Rating | 100mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | -20V |
| Output Current | 700uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU-PL |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-PL050-100-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
