
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 600V clamping voltage and 350V DC rated voltage, offering robust ESD protection. Designed for high surge currents up to 500A with a 1µs response time. Operates across a wide temperature range from -55°C to 125°C. Supplied in tape and reel packaging.
Bourns TBU-PL060-100-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 600V |
| Current Rating | 100mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | -20V |
| Output Current | 700uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU-PL |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 350V |
| Width | 0.157inch |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-PL060-100-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
