
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features a 600V voltage rating, 350V DC rated voltage, and 350V working voltage. Offers 200mA current rating, 500A max surge current, and 1µs response time for robust ESD protection. Operates across a wide temperature range from -55°C to 125°C. Supplied in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TBU-PL060-200-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Clamping Voltage | 600V |
| Current Rating | 200mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | -20V |
| Output Current | 700uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU-PL |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 350V |
| Width | 0.157inch |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-PL060-200-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
