Bourns TBU-PL075-100-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 750V |
| Current Rating | 700uA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| Width | 0.157inch |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-PL075-100-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
