
Bidirectional Transient Voltage Suppressor (TVS) diode in a DFN surface mount package. Features 850V clamping voltage, 425V DC rated voltage, and 1us response time for robust ESD protection. Handles up to 100A surge current with a 200mA current rating. Operates across a -55°C to 125°C temperature range. Supplied on tape and reel.
Bourns TBU-PL085-200-WH technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 850V |
| Current Rating | 200mA |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.033inch |
| Length | 0.255inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | -20V |
| Output Current | 700uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU-PL |
| Termination | Solder |
| Voltage Rating | 850V |
| DC Rated Voltage | 425V |
| Width | 0.157inch |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TBU-PL085-200-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
