
The Bourns Trimpot TC03 is a surface mount variable resistor with a resistance of 1kR and a tolerance of 25%. It has a maximum power dissipation of 100mW and is designed for use in applications where a high degree of precision is required. The device is available in a single unit package and is packaged in cut tape. The operating temperature range is from -40°C to 85°C. The resistor is RoHS compliant and is suitable for use in a variety of applications.
Bourns TC03X-2-102E technical specifications.
| Color | Natural |
| Height | 0.072inch |
| Length | 0.14inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC03 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 39.7mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC03X-2-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.