Bourns TC03X-2-103E technical specifications.
| Color | Natural |
| Depth | 3.55mm |
| Height | 0.072inch |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC03 - Open Frame |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 39.7mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC03X-2-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.