The TC03X-2-105E is a 1MR cermet chip resistor with a 25% tolerance, available in quantities of 2000. It is designed for surface mount applications and is compliant with RoHS regulations. The resistor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Bourns TC03X-2-105E technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.