Sign in to ask questions about the Bourns TC03X-2-203E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC03X-2-203E technical specifications.
| Color | Natural |
| Depth | 3.55mm |
| Height | 0.072inch |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC03 - Open Frame |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 39.7mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC03X-2-203E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.