
The Bourns TC03X-2-502E is a cermet trimpot with a resistance of 5kR and a tolerance of 25%. It is designed for surface mount applications and has a maximum power dissipation of 100mW. The component operates within a temperature range of -40°C to 85°C and is packaged in cut tape with a quantity of one. It is RoHS compliant and features a natural color finish.
Sign in to ask questions about the Bourns TC03X-2-502E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC03X-2-502E technical specifications.
| Color | Natural |
| Height | 0.072inch |
| Length | 0.14inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC03 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 39.7mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC03X-2-502E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.