
Surface mount trimming potentiometer with 10kR resistance and 25% tolerance. Features a cermet resistor element, 100mW power dissipation, and a 50V DC rated voltage. Designed for tape and reel packaging, this open-frame component operates within a -40°C to 100°C temperature range and has a single turn adjustment.
Bourns TC33B-1-103E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC33 - Open Frame |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33B-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.