
The Trimpot TC33 is a surface mount variable resistor with a maximum power dissipation of 100mW and a tolerance of 25%. It has a resistance of 100 ohms and is available in a tape and reel packaging with 9000 units per package. The TC33 operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is a cermet type resistor with a termination of SMD/SMT.
Bourns TC33X-2-101G technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC33 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-101G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
