
1k Ohm, 0.1W carbon cermet trimmer potentiometer with 25% resistance tolerance. Features a 3mm length, 3.8mm depth, and 1.2mm height for surface mount applications. Operates within a temperature range of -40°C to 100°C with a maximum DC rated voltage of 50V. Packaged in tape and reel, this RoHS compliant component offers a single turn adjustment.
Bourns TC33X-2-102E technical specifications.
| Color | Silver |
| Depth | 3.8mm |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon, Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 29.4mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
