
Surface mount cermet trimmer resistor with 10k Ohm resistance and 25% tolerance. Features 0.1W power dissipation, 50V DC rated voltage, and a linear taper. Operates from -40°C to 100°C with a single mechanical and electrical turn. Packaged in tape and reel with a 3mm x 3.8mm footprint.
Bourns TC33X-2-103E technical specifications.
| Color | Silver |
| Depth | 3.8mm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Taper | Linear |
| Termination | Foot Print |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 29.4mg |
| Width | 0.118inch |
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| California Prop 65 Warning | This product can expose you to chemicals including Nickel (Metallic) which is known to the State of California to cause cancer and Lead which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information go to www.P65warnings.ca.gov. |
Download the complete datasheet for Bourns TC33X-2-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
