
Surface mount variable resistor with 100kΩ resistance and 25% tolerance. Features 0.1W power dissipation, 50V DC rating, and a single turn design. Operates within a -40°C to 100°C temperature range. Constructed with a cermet element and packaged on tape and reel.
Bourns TC33X-2-104E technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon, Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Termination | Foot Print |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 29.4mg |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
