
The Trimpot TC33 is a cermet variable resistor with a resistance of 2kR and a tolerance of 25%. It has a maximum power dissipation of 100mW and is available in an open frame package. The component is surface mountable and is packaged in tape and reel quantities of 9000. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Bourns TC33X-2-202G technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC33 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-202G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
