
Surface mount cermet trimmer resistor with 20kR resistance and 25% tolerance. Features a 0.1W power dissipation rating and operates across a temperature range of -40°C to 100°C. This component offers 1 electrical and 1 mechanical turn, with a compact 3mm x 3.8mm footprint. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns TC33X-2-203E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC33X-2-203E technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Termination | Foot Print |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-203E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
