
The Bourns Trimpot TC33 is a surface mount variable resistor with a resistance of 20kR and a tolerance of 25%. It has a maximum power dissipation of 100mW and is available in a tape and reel packaging with 9000 units per reel. The resistor is designed for use in open frame applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Bourns TC33X-2-203G technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® TC33 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-203G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
