
The Bourns Trimpot TC33 is a cermet variable resistor with a resistance of 300 ohms and a tolerance of 25%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The component measures 0.15inch in length, 0.047inch in height, and 3.8mm in depth. It operates within a temperature range of -40°C to 100°C and is available in a quantity of 9000 per reel.
Bourns TC33X-2-301G technical specifications.
| Depth | 3.8mm |
| Height | 0.047inch |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| Resistor Type | Cermet |
| Series | Trimpot® TC33 - Open Frame |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-301G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.