
Cermet trimmer resistor, 5 kOhm resistance with 25% tolerance, rated for 150 mW power dissipation. Features a single turn adjustment, surface mount termination, and a DC rated voltage of 50V. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns TC33X-2-502E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TC33X-2-502E technical specifications.
| Color | Silver |
| Depth | 3mm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 29.4mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-502E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
