
Surface mount cermet trimmer resistor, 50kΩ resistance with 25% tolerance. Features 1 turn, 50V DC rated voltage, and 100mW max power dissipation. Operates from -40°C to 100°C. Dimensions: 3.8mm L x 3mm W x 1.2mm H. Packaged on tape and reel, RoHS compliant.
Bourns TC33X-2-503E technical specifications.
| Color | Silver |
| Depth | 3.8mm |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TC33 |
| Termination | Foot Print |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 29.4mg |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TC33X-2-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
