Trimmer Resistors - SMD 3MM 200OHMS 30% 0.05WATT OPENEN FRM
Bourns TC73X-1-201E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Resistance | 200R |
| Resistor Type | Carbon |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.