The TC76B-1-202 is a Trimpot resistor with a resistance of 2kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is available in a bulk packaging. The resistor is mounted through a hole and has a height of 0.342inch, length of 0.252inch, and width of 0.205inch.
Checking distributor stock and pricing after the page loads.
| Height | 0.342inch |
| Length | 0.252inch |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Carbon |
| Series | Trimpot® TC76 - Closed Frame |
| Termination | PC Pin |
| Tolerance | 30% |
| Width | 0.205inch |
| RoHS | Not Compliant |